SMBJ30A

512-SMBJ30A
SMBJ30A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 30V 600W SMB Unidirectional

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Taiwan Semiconductor SMBJ30A
Taiwan Semiconductor
ESD Protection Diodes / TVS Diodes 600W, 35.1V, 5%, Unidirectional, TVS

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
30 V
SMD/SMT
48.4 V
33.3 V
DO-214AA-2
600 W
- 55 C
+ 150 C
SMBJ30A
Reel
Cut Tape
MouseReel
Brand: onsemi
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: SMBJ30A_NL
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.