SI4532DY

onsemi
512-SI4532DY
SI4532DY

Mfr.:

Description:
MOSFETs 30V Dual N/P FET Enhancement Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.917

Stock:
4.917 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,837 € 8,37 €
0,558 € 55,80 €
0,438 € 219,00 €
0,399 € 399,00 €
Full Reel (Order in multiples of 2500)
0,359 € 897,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
30 V
3.9 A
53 mOhms
- 20 V, 20 V
1 V, 3 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 0.8 ns, 6 ns
Forward Transconductance - Min: 7 S, 5 S
Product Type: MOSFETs
Rise Time: 18 ns, 8 ns
Series: SI4532DY
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 15 ns, 18 ns
Typical Turn-On Delay Time: 7 ns, 9 ns
Part # Aliases: SI4532DY_NL
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99