SECO-MDK-4KW-65SPM31-GEVB

863-DK4KW65SPM31GEVB
SECO-MDK-4KW-65SPM31-GEVB

Mfr.:

Description:
Power Management IC Development Tools 4 KW ONE-PHASE MOTOR DRIVER SYSTEM UTILIZING SPM31 NFAM5065L4B-DCOMPATIBLE WITH MOTOR DEVELOPMENT K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,58 € 272,58 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS: N
Development Kits
Motor/Motion Controller & Driver
200 V to 400 V
FAN8303MX, NCP1063AD100R2G, NCP718BSN330T1G, NFAM5065L4B
Brand: onsemi
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SECO-MDK-4KW-65SPM31-GEVB Motor Development Board

onsemi SECO-MDK-4KW-65SPM31-GEVB Motor Development Board is designed for three-phase motor drives and is part of the SECO-MDK-4KW-65SPM31-GEVK Motor Development Kit (MDK). The Dev Board features the NFAM5065L4B Intelligent Power Module in a DIP39 package. The Motor Development Board is rated for 400Vdc input, delivering continuous power over 1kW, with the capability of delivering up to 4kW power for a short period.

Motor Development Kit (MDK) Family

onsemi Motor Development Kit (MDK) Family is a comprehensive motor drive prototyping platform consisting of a Universal Controller Board (UCB), which connects to a wide variety of Power Boards. The combination of Controller Board and Power Boards enable users to rapidly test, evaluate, and optimize their systems before designing any hardware. Based on the powerful Xilinx Zynq®-7000 SoC, the UCB is suited for high-end control and AI-based applications. The Power Boards feature onsemi’s leading power devices and modules, together with all other necessary components and devices from a broad portfolio, to develop complete motor driver solutions.