SC33063ADR2G

onsemi
863-SC33063ADR2G
SC33063ADR2G

Mfr.:

Description:
Switching Voltage Regulators ANA DC-DC EPI80 DIE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,66 € 6,60 €
0,596 € 14,90 €
0,525 € 52,50 €
0,492 € 123,00 €
0,477 € 238,50 €
0,474 € 474,00 €
Full Reel (Order in multiples of 2500)
0,463 € 1.157,50 €
0,45 € 2.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
40 V
1.5 A
100 kHz
- 40 C
+ 85 C
MC33063A
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

MC3x063A Monolithic Inverting Regulators

onsemi MC3x063A Monolithic Inverting Regulators are monolithic control circuits containing the primary functions required for DC-DC converters. Buck, Boost, and Inverting topologies are available. These devices consist of an internal temperature-compensated reference, comparator, and controlled duty cycle oscillator with an active current limit circuit, driver, and high current output switch. This series was designed to be incorporated in Step-Down/-Up and Voltage-Inverting applications with a minimum number of external components.