SBRD8320T4G

863-SBRD8320T4G
SBRD8320T4G

Mfr.:

Description:
Rectifiers REC DPAK SPCL SHTKY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.443

Stock:
2.443 Can Dispatch Immediately
Quantities greater than 2443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,886 € 8,86 €
0,586 € 58,60 €
0,48 € 240,00 €
0,435 € 435,00 €
Full Reel (Order in multiples of 2500)
0,382 € 955,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-3 (TO-252-3)
20 V
3 A
Fast Recovery Rectifiers
Single
600 mV
75 A
200 uA
- 65 C
+ 175 C
MBRD320
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.