SBCP68T1G

863-SBCP68T1G
SBCP68T1G

Mfr.:

Description:
Bipolar Transistors - BJT LOW Voltg-HIGH CURRENT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
NPN
Single
1 A
20 V
25 V
5 V
500 mV
1.5 W
60 MHz
- 65 C
+ 150 C
AEC-Q100
BCP68
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 85
DC Current Gain hFE Max: 375
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.