SBC846BPDW1T2G

onsemi
863-SBC846BPDW1T2G
SBC846BPDW1T2G

Mfr.:

Description:
Bipolar Transistors - BJT SS SC88 DUAL GEN XSTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.380

Stock:
1.380
Can Dispatch Immediately
On Order:
60.000
Expected 2/24/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,181 € 1,81 €
0,114 € 11,40 €
0,082 € 41,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
100 mA
65 V
80 V
6 V
600 mV, 650 mV
380 mW
100 MHz
- 55 C
+ 150 C
AEC-Q100
BC846BPDW1
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

BC846BPDW1 Bipolar Transistors

onsemi BC846BPDW1 Bipolar Transistors are dual general-purpose transistors designed for low-power surface mount applications. These NPN/PNP transistors are housed in the SOT-363/SC-88 package. The BC846BPDW1 bipolar transistors are AEC-Q101 qualified, PPAP capable, and available in a PB-free package. These NPN/PNP transistors are halogen-free/BFR-free and are RoHS-compliant. The bipolar transistors are ideal for low-power surface mount applications.