SBAV99WT1G

onsemi
863-SBAV99WT1G
SBAV99WT1G

Mfr.:

Description:
Small Signal Switching Diodes 100V, 200mW Dual Series Switching Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.747

Stock:
16.747
Can Dispatch Immediately
On Order:
90.000
Expected 7/10/2026
357.000
75.000
Expected 8/6/2026
81.000
Expected 8/14/2026
201.000
Expected 11/27/2026
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,137 € 1,37 €
0,083 € 8,30 €
0,06 € 30,00 €
0,052 € 52,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SC-70-3
100 V
500 mA
215 mA
Dual
6 ns
1.25 V
2.5 uA
- 65 C
+ 150 C
BAV99W
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

BAV99W Small Signal Switching Diodes

onsemi BAV99W Small Signal Switching Diodes are dual diodes that contain two diodes in series encapsulated in an SC-70/SOT-323 surface mount package. These switching diodes are designed for high-speed switching applications. The BAV99W switching diodes come in a small package and are AEC-Q101 qualified and PPAP capable. These switching diodes are 100V switching diodes that operate at 215mADC forward current. The BAV99W diodes are ideal for ESD protection, polarity reversal protection, data line protection, inductive load protection, and steering Logic.