SA572DTBR2G

863-SA572DTBR2G
SA572DTBR2G

Mfr.:

Description:
Audio Amplifiers ANA COMPANDOR DUAL CHANEL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.429

Stock:
1.429 Can Dispatch Immediately
Quantities greater than 1429 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,49 € 5,49 €
4,21 € 42,10 €
3,89 € 97,25 €
3,53 € 353,00 €
3,37 € 842,50 €
3,27 € 1.635,00 €
3,23 € 3.230,00 €
Full Reel (Order in multiples of 2500)
3,18 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Audio Amplifiers
RoHS:  
Other
0.2 %
TSSOP-16
6 V
22 V
- 40 C
+ 85 C
SMD/SMT
SA572
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Channels: 2 Channel
Product: Compandors
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 2-Channel
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.