S1JHE

onsemi
512-S1JHE
S1JHE

Mfr.:

Description:
Rectifiers 600V 1A General Purpose Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.003

Stock:
17.003
Can Dispatch Immediately
On Order:
21.000
Expected 8/25/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,292 € 2,92 €
0,186 € 18,60 €
0,14 € 70,00 €
0,125 € 125,00 €
Full Reel (Order in multiples of 3000)
0,097 € 291,00 €
0,089 € 534,00 €
0,087 € 783,00 €
0,075 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-323HE-2
600 V
1 A
Standard Recovery Rectifier
Single
960 mV
20 A
20 nA
782 ns
- 55 C
+ 175 C
S1JHE
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Surface Mount Rectifiers

onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.