S1JFP

onsemi
512-S1JFP
S1JFP

Mfr.:

Description:
Rectifiers 600V 1.2A Gen Purp Surf Mnt Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.423

Stock:
9.423 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,295 € 2,95 €
0,187 € 18,70 €
0,141 € 70,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,108 € 648,00 €
0,096 € 864,00 €
0,078 € 1.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
1 uA
1.8 us
- 55 C
+ 150 C
S1JFP
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Pd - Power Dissipation: 1.4 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Surface Mount Rectifiers

onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.