RFP12P08

512-RFP12P08
RFP12P08

Mfr.:

Description:
MOSFETs TO-220

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-220-3
P-Channel
1 Channel
80 V
12 A
300 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
75 W
Enhancement
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 94 ns
Product Type: MOSFETs
Rise Time: 90 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 144 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99