RFD14N05LSM

onsemi
512-RFD14N05LSM
RFD14N05LSM

Mfr.:

Description:
MOSFETs TO-252AA N-Ch Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.301

Stock:
1.301
Can Dispatch Immediately
On Order:
1.800
Expected 1/22/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,581 € 5,81 €
0,519 € 38,93 €
0,432 € 226,80 €
0,364 € 382,20 €
0,357 € 1.793,93 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
50 V
14 A
100 mOhms
- 20 V, 20 V
1 V
40 nC
- 55 C
+ 175 C
48 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 24 ns
Series: RFD14N05LSM
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: RFD14N05LSM_NL
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.