QTLP610C2TR

512-QTLP610C2TR
QTLP610C2TR

Mfr.:

Description:
Single Colour LEDs HER LED Right angle

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
1208 (3020 metric)
630 nm
Red
20 mA
2 V
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
Brand: onsemi
Height: 1 mm
Length: 3 mm
Luminous Intensity: 7 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2 mm
Part # Aliases: 638-QTLP610C2TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.