QSE259

onsemi
512-QSE259
QSE259

Mfr.:

Description:
Photo Detectors - Logic Output Photosensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.612

Stock:
5.612 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
0,685 € 6,85 €
0,629 € 62,90 €
0,619 € 309,50 €
0,597 € 597,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photo Detectors - Logic Output
RoHS:  
880 nm
Photo IC Sensors
1 Channel
Open Collector, Inverter
4 V to 16 V
5 mA
100 uA
100 ns
100 ns
6 us
- 40 C
+ 85 C
SIP-3
Through Hole
QSE259
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Low Level Output Voltage: 400 mV
Pd - Power Dissipation: 100 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Unit Weight: 166,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8542399000
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99