QSE114

onsemi
512-QSE114
QSE114

Mfr.:

Description:
Phototransistors 1mA PHOTO TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.480
Expected 8/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,462 € 4,62 €
0,337 € 33,70 €
0,281 € 140,50 €
0,248 € 248,00 €
0,243 € 607,50 €
0,227 € 1.135,00 €
0,215 € 2.150,00 €
0,208 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phototransistors
RoHS:  
Side Looker
880 nm
30 V
100 nA
8 us
8 us
100 mW
- 40 C
+ 100 C
QSE114
Brand: onsemi
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Part # Aliases: QSE114_NL
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.