QRE1113GR

onsemi
512-QRE1113GR
QRE1113GR

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126.152

Stock:
126.152
Can Dispatch Immediately
On Order:
70.000
Expected 6/15/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,541 € 5,41 €
0,432 € 43,20 €
0,381 € 190,50 €
Full Reel (Order in multiples of 1000)
0,337 € 337,00 €
0,312 € 624,00 €
0,299 € 1.495,00 €
0,296 € 2.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1 mm
30 V
20 mA
1.2 V
5 V
- 25 C
+ 85 C
SMD/SMT
QRE1113
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 20 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 940 nm
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
India
The country is subject to change at the time of shipment.

QRE1113 Miniature Reflective Object Sensors

onsemi / Fairchild QRE1113 Miniature Reflective Object Sensors offer through-hole (QRE1113) or SMT Gull Wing (QRE1113GR) lead form options. onsemi / Fairchild QRE1113 sensors come in a miniature package and feature a phototransistor output and no contact surface sensing.