PCA9654EDTR2G

863-PCA9654EDTR2G
PCA9654EDTR2G

Mfr.:

Description:
Interface - I/O Expanders 8-BIT I/O EXPANDER FOR I2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.978

Stock:
9.978 Can Dispatch Immediately
Quantities greater than 9978 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,79 € 17,90 €
1,70 € 42,50 €
1,61 € 161,00 €
1,56 € 390,00 €
1,55 € 775,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 2500)
1,42 € 3.550,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - I/O Expanders
RoHS:  
PCA9654E
SMD/SMT
I2C, Serial
8 I/O
With Interrupt
1.65 V
5.5 V
100 kHz
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
4 kV
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99