PCA9517ADMR2G

863-PCA9517ADMR2G
PCA9517ADMR2G

Mfr.:

Description:
Translation - Voltage Levels LEVEL TRANSLATING I2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Level Shifter
Buffer
Micro-8
5.5 V
900 mV
66 ns, 170 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Open Drain
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Output Type: Open Drain
Pd - Power Dissipation: 609 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 28,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCA9517A Level-Translating I²C Bus Repeater

ON Semiconductor PCA9517A Level-Translating I2C Bus Repeater provides level shifting between the low and high voltage for I2C or SMBus applications. The PCA9517A is a lead-free device and provide footprint and functional replacement for PCA9515/15A. This bus repeater is available with 2 supply voltage ports and operates at a maximum supply voltage of 5.5V. The PCA9517A features 2-channel, bidirectional buffer, and open-drain inputs/outputs. Other features include ESD performance of 8kV, lock-up free operation, active HIGH repeater enable, and powered-off high-impedance I2C-bus pins.
Learn more