NXH80T120L2Q0S2G

onsemi
863-NXH80T120L2Q0S2G
NXH80T120L2Q0S2G

Mfr.:

Description:
IGBT Modules PIM 1200V 80A TNPC STANDARD PINOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,21 € 63,21 €
56,10 € 561,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Half Bridge
1.2 kV
2.05 V
80 A
300 nA
158 W
- 40 C
+ 150 C
Tray
Brand: onsemi
Product Type: IGBT Modules
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.