NXH600A100H4F5SNG

onsemi
863-XH600A100H4F5SNG
NXH600A100H4F5SNG

Mfr.:

Description:
IGBT Modules F5 1500V 600A ANPC IGBT SOLDER PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
96 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,48 € 230,48 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
IGBT Modules
Tray
Brand: onsemi
Product Type: IGBT Modules
Series: NXH600A100H4F5SNG
Factory Pack Quantity: 8
Subcategory: IGBTs
Technology: Si
Tradename: EliteSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.