NXH35C120L2C2S1G

863-NXH35C120L2C2S1G
NXH35C120L2C2S1G

Mfr.:

Description:
IGBT Modules TMPIM 1200V 35A CI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,07 € 80,07 €
55,85 € 670,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.8 V
35 A
400 nA
- 40 C
+ 150 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: IGBT Modules
Series: NXH35C120L2C2
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99

DIP-26 Transfer Molded Power Integrated Modules

onsemi DIP-26 1200V Transfer Molded Power Integrated Modules (TMPIMs) are IGBT Power Modules in Converter-Inverter-Brake (CIB) and Converter-Inverter (CI) configurations. These modules each consist of six 1.2kV IGBTs, six 1.6kV rectifiers, and an NTC thermistor for system-level temperature monitoring. The CIB variants have an additional 1.2kV IGBT coupled with a diode and can be identified by their part numbers, which end in "SG". The transfer-molded encapsulation of these devices extends cycling lifetime for both temperature and power.