NXH350N100H4Q2F2P1G-R

863-0N100H4Q2F2P1G-R
NXH350N100H4Q2F2P1G-R

Mfr.:

Description:
IGBT Modules GEN1.5 1500V MASS MARKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,97 € 262,97 €
242,39 € 2.423,90 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS: N
IGBT Silicon Modules
1 kV
1.75 V
303 A
731 W
Q2PACK-42
- 40 C
+ 150 C
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Gate Emitter Voltage: - 20 V, 20 V
Mounting Style: SMD/SMT
Product Type: IGBT Modules
Factory Pack Quantity: 36
Subcategory: IGBTs
Technology: Si
Tradename: EliteSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99