NXH300B100H4Q2F2SG-R

863-00B100H4Q2F2SG-R
NXH300B100H4Q2F2SG-R

Mfr.:

Description:
IGBT Modules MASS MARKET 250KW 1500V Q2 3 LEVEL BOOST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,02 € 236,02 €
216,44 € 2.164,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
Si/SiC Hybrid Modules
Triple
1 kV
1.8 V
73 A
400 nA
194 W
PIM-53
- 40 C
+ 175 C
Tray
Brand: onsemi
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 36
Subcategory: IGBTs
Technology: SiC, Si
Tradename: EliteSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.