NXH040F120MNF1PG

onsemi
863-NXH040F120MNF1PG
NXH040F120MNF1PG

Mfr.:

Description:
MOSFET Modules PIM F1 SIC FULL BRIDGE 1200V 40MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
28 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,34 € 78,34 €
72,66 € 726,60 €
72,65 € 8.136,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
SiC
NXH040F120MNF1
Tray
Brand: onsemi
Product Type: MOSFET Modules
Factory Pack Quantity: 28
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Full Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NXH0x0F120MNF1 SiC MOSFETs

onsemi  NXH0x0F120MNF1 SiC MOSFETs are power modules containing a full bridge and a thermistor in an F1 package. These MOSFETs feature thermistors and press-fit pins.  The NXH0x0F120MNF1 modules provide both pre-applied Thermal Interface Material (TIM) and without pre-applied TIM options. These modules are ideally used in solar inverters, uninterruptible power supplies, electric vehicle charging stations, and industrial power. The NXH0x0F120MNF1 modules are Pb-Free, halide free, and are RoHS compliant. These modules come with -40°C to 150°C in the storage temperature range and -40°C to 175°C operating junction temperature range.