NXH011T120M3F2PTHG

onsemi
863-H011T120M3F2PTHG
NXH011T120M3F2PTHG

Mfr.:

Description:
MOSFET Modules 11M 1200V 40A M3S SIC TNPC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,19 € 97,19 €
97,17 € 971,70 €
94,02 € 9.402,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
PIM-29
1.2 kV
91 A
11.9 mOhms
- 10 V, + 22 V
1.8 V
- 40 C
+ 150 C
272 W
NXH011T120M3F2PTHG
Tray
Brand: onsemi
Fall Time: 10.4 ns
Product Type: MOSFET Modules
Rise Time: 14.5 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Typical Turn-Off Delay Time: 111.3 ns
Typical Turn-On Delay Time: 40.1 ns
Vf - Forward Voltage: 5.18 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.