NVMYS4D5N04CTWG

onsemi
863-NVMYS4D5N04CTWG
NVMYS4D5N04CTWG

Mfr.:

Description:
MOSFETs T6 40V SL LFPAK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.939

Stock:
2.939 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
0,98 € 9,80 €
0,655 € 65,50 €
0,517 € 258,50 €
0,472 € 472,00 €
Full Reel (Order in multiples of 3000)
0,405 € 1.215,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
40 V
80 A
4.5 mOhms
- 20 V, 20 V
3.5 V
18 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Fall Time: 8 ns
Forward Transconductance - Min: 57 S
Product Type: MOSFETs
Rise Time: 80 ns
Series: NVMYS4D5N04C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

NVMYS4D5N04C Single N-Channel Power MOSFETs

onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs are engineered for automotive applications and encased in a 5mm x 6mm LFPAK package. The onsemi NVMYS4D5N04C facilitates compact and efficient designs while ensuring high thermal performance. The MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications that demand enhanced board-level reliability.