NVMYS3D8N04CLTWG

onsemi
863-NVMYS3D8N04CLTWG
NVMYS3D8N04CLTWG

Mfr.:

Description:
MOSFETs T6 40V LL LFPAK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,57 € 15,70 €
1,04 € 104,00 €
0,822 € 411,00 €
0,554 € 554,00 €
Full Reel (Order in multiples of 3000)
0,445 € 1.335,00 €
0,428 € 2.568,00 €
0,421 € 3.789,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
40 V
87 A
3.7 mOhms
- 20 V, 20 V
2 V
18 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: NVMYS3D8N04CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NVMYS3D8N04CL Power MOSFET

onsemi NVMYS3D8N04CL Power MOSFET is a single N-channel MOSFET designed for compact and efficient designs with high thermal performance. This power MOSFET operates at 40V Drain-to-Source voltage, 3.7mΩ drain resistance, and 87A continuous drain current. The NVMYS3D8N04CL N-channel MOSFET is AEC-Q101 qualified, PPAP capable, and suitable for automotive applications that require enhanced board-level reliability. This device is Pb-free and RoHS Compliant. The NVMYS3D8N04CL is ideal for reverse battery protection power switches, switching power supplies, solenoid drivers, motor control, and load switches.