NVMJS3D0N06CTWG

onsemi
863-NVMJS3D0N06CTWG
NVMJS3D0N06CTWG

Mfr.:

Description:
MOSFETs T6 60V SL LFPAK8 5X6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.725

Stock:
2.725 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,963 € 9,63 €
0,805 € 80,50 €
0,774 € 387,00 €
0,77 € 770,00 €
Full Reel (Order in multiples of 3000)
0,718 € 2.154,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
139.3 A
2.9 mOhms
- 20 V, 20 V
4 V
34 nC
- 55 C
+ 175 C
112.5 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: NVMJS3D0N06C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99