NVMFWS3D6N10MCLT1G

onsemi
863-NVMFWS3D6N10MCLT
NVMFWS3D6N10MCLT1G

Mfr.:

Description:
MOSFETs PTNG 100V LL NCH SO-8FL WETTABLE FLANK FOR AUTOMOTIVE MARKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 11/20/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
2,80 € 28,00 €
2,28 € 228,00 €
1,82 € 910,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 1500)
1,62 € 2.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
100 V
132 A
3.6 mOhms
- 20 V, 20 V
3 V
29 nC
- 55 C
+ 175 C
139 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NVMFS3D6N10MCL
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NVMFS3D6N10MCL Single N-Channel Power MOSFET

onsemi NVMFS3D6N10MCL Single N-Channel Power MOSFET is designed for compact and efficient designs with high thermal performance. This MOSFET features low drain-to-source resistance (RDS(on)) to minimize conduction losses and low QG/capacitance to minimize driver losses. The NVMFS3D6N10MCL MOSFET is AEC-Q101 qualified and PPAP capable. This onsemi MOSFET comes in a small DFN5 flat lead package with 5mm x 6mm dimensions. Typical applications include 48V systems, switching power supplies, power switches (high-side drivers, low-side drivers, and H-bridges), and reverse battery protection.