NVMFWS0D45N04XMT1G

onsemi
863-MFWS0D45N04XMT1G
NVMFWS0D45N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN SO8FL HEFET PACKAGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.166

Stock:
4.166 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,06 € 20,60 €
1,76 € 176,00 €
1,75 € 875,00 €
Full Reel (Order in multiples of 1500)
1,67 € 2.505,00 €
1,63 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
469 A
450 uOhms
20 V
3.5 V
115 nC
- 55 C
+ 175 C
180 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 278 S
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NVMFWS0D45N04XM MOSFET

onsemi NVMFWS0D45N04XM MOSFET is a single, N-channel, STD gate MOSFET in a SO8FL package. The device features 40V drain-to-source voltage, 469A continuous drain current, and is AECQ101 qualified. The onsemi NVMFWS0D45N04XM MOSFET minimizes driver and conduction losses with low capacitance and RDS(on). The NVMFWS0D45N04XM is available in a small footprint of 5mm x 6mm and is ideal for motor drive, battery protection, and synchronous rectification.