NVMFWD030N06CT1G

onsemi
863-NVMFWD030N06CT1G
NVMFWD030N06CT1G

Mfr.:

Description:
MOSFETs T6 60V SG HIGHER RDS-ON PORTFOLIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7.500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,69 € 16,90 €
1,17 € 117,00 €
0,946 € 473,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 1500)
0,838 € 1.257,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8FL-Dual-8
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: JP
Product Type: MOSFETs
Series: NVMFD030N06C
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.