NVMFSC0D9N04C

onsemi
863-NVMFSC0D9N04C
NVMFSC0D9N04C

Mfr.:

Description:
MOSFETs 40V T6 SL IN 5X6 DUALCOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.812

Stock:
2.812 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,48 € 5,48 €
3,89 € 38,90 €
2,86 € 286,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 3000)
2,67 € 8.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
313 A
870 uOhms
- 20 V, 20 V
3.5 V
86 nC
- 55 C
+ 175 C
166 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 170 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 160 ns
Series: NVMFSC0D9N04C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 220 ns
Typical Turn-On Delay Time: 54 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

N-Channel 40V & 60V Automotive Power MOSFETs

onsemi NVMFSCx Automotive Power 40V and 60V MOSFETs are available in 5mm x 6mm dual-sided cooled packages ideal for compact and efficient designs. The single N-Channel devices feature 1.5mΩ and 0.9mΩ RDS(on) drain-source on-resistance to minimize conductive losses. The MOSFETs includes a wettable flank option available for enhanced optical inspection. The devices are also AEC-Q101-qualified and PPAP-capable, making them suitable for automotive applications.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

NVMx & NVTx Power MOSFETs

onsemi NVMx and NVTx Power MOSFETs are AEC−Q101 Qualified and offer compact and efficient solutions for automotive applications. NVMx and NVTx Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, SO-8FL, and WDFN8 packages and are Pb−Free, Halogen Free/BFR Free, and RoHS Compliant.