NVMFS6H858NLT1G

onsemi
863-NVMFS6H858NLT1G
NVMFS6H858NLT1G

Mfr.:

Description:
MOSFETs T8 80V LL SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391
Can Dispatch Immediately
On Order:
1.500
Expected 7/26/2027
3.000
TBD
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,706 € 7,06 €
0,464 € 46,40 €
0,361 € 180,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 1500)
0,261 € 391,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
30 A
19.5 mOhms
- 20 V, 20 V
2 V
12 nC
- 55 C
+ 175 C
42 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: JP
Product Type: MOSFETs
Series: NVMFS6H858NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99