NVMFS6H852NLWFT1G

onsemi
863-NVMFS6H852NLWFTG
NVMFS6H852NLWFT1G

Mfr.:

Description:
MOSFETs T8 80V LL SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
1.500
Expected 12/30/2026
3.000
1.500
Expected 5/25/2027
1.500
Expected 8/9/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,946 € 9,46 €
0,624 € 62,40 €
0,49 € 245,00 €
0,36 € 360,00 €
Full Reel (Order in multiples of 1500)
0,36 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
42 A
13.1 mOhms
- 20 V, 20 V
2 V
17 nC
- 55 C
+ 175 C
54 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Fall Time: 6 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 53 ns
Series: NVMFS6H852NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99