NVMFS6H848NLT1G

onsemi
863-NVMFS6H848NLT1G
NVMFS6H848NLT1G

Mfr.:

Description:
MOSFETs T8 80V LL SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594
Can Dispatch Immediately
On Order:
4.500
Expected 7/27/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
0,903 € 9,03 €
0,604 € 60,40 €
0,476 € 238,00 €
Full Reel (Order in multiples of 1500)
0,476 € 714,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
57 A
9.4 mOhms
- 20 V, 20 V
4 V
16 nC
- 55 C
+ 175 C
73 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 23 ns
Forward Transconductance - Min: 52 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: NVMFS6H848NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).