NVMFS6D1N08HT1G

onsemi
863-NVMFS6D1N08HT1G
NVMFS6D1N08HT1G

Mfr.:

Description:
MOSFETs T8 80V 1 PART PROLI FERATI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
1.500
Expected 6/21/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,20 € 12,00 €
0,808 € 80,80 €
0,642 € 321,00 €
0,525 € 525,00 €
Full Reel (Order in multiples of 1500)
0,487 € 730,50 €
0,485 € 4.365,00 €
0,481 € 11.544,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
80 V
89 A
5.5 mOhms
- 20 V, 20 V
4 V
32 nC
- 55 C
+ 175 C
104 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 39 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 50 ns
Series: NVMFS6D1N08H
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).