NVMFS5C670NLT1G

onsemi
863-NVMFS5C670NLT1G
NVMFS5C670NLT1G

Mfr.:

Description:
MOSFETs NFET SO8FL 60V 71A 6.1MOH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,51 € 15,10 €
1,04 € 104,00 €
0,86 € 430,00 €
0,735 € 735,00 €
Full Reel (Order in multiples of 1500)
0,735 € 1.102,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi NVMFS5C670NLAFT1G
onsemi
MOSFETs TRENCH 6 60V NFET

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
60 V
71 A
8.8 mOhms
- 20 V, 20 V
2 V
9 nC
- 55 C
+ 175 C
61 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 82 S
Product Type: MOSFETs
Rise Time: 60 ns
Series: NVMFS5C670NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.