NVMFS5C612NWFT1G

onsemi
863-NVMFS5C612NWFT1
NVMFS5C612NWFT1G

Mfr.:

Description:
MOSFETs 60V 225A 1.65mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.837

Stock:
6.837 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 € 4,36 €
3,14 € 31,40 €
2,50 € 250,00 €
2,39 € 1.195,00 €
2,31 € 2.310,00 €
Full Reel (Order in multiples of 1500)
2,31 € 3.465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
60 V
225 A
1.65 mOhms
- 20 V, 20 V
4 V
62 nC
- 55 C
+ 175 C
167 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NVMFS5C612N
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

N-Channel 40V & 60V Automotive Power MOSFETs

onsemi NVMFSCx Automotive Power 40V and 60V MOSFETs are available in 5mm x 6mm dual-sided cooled packages ideal for compact and efficient designs. The single N-Channel devices feature 1.5mΩ and 0.9mΩ RDS(on) drain-source on-resistance to minimize conductive losses. The MOSFETs includes a wettable flank option available for enhanced optical inspection. The devices are also AEC-Q101-qualified and PPAP-capable, making them suitable for automotive applications.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

NVMFS5C612N Automotive Power MOSFETs

onsemi NVMFS5C612N Automotive Power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. onsemi NVMFS5C612N Automotive MOSFETs come in a 5mm × 6mm flat lead package designed for high thermal performance. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.

NVMx & NVTx Power MOSFETs

onsemi NVMx and NVTx Power MOSFETs are AEC−Q101 Qualified and offer compact and efficient solutions for automotive applications. NVMx and NVTx Power MOSFETs offer Low RDS(on) to minimize conduction losses and low QG and Capacitance to minimize driver losses. These onsemi single N-Channel MOSFETs are housed in a compact, SO-8FL, and WDFN8 packages and are Pb−Free, Halogen Free/BFR Free, and RoHS Compliant.