NVMFS5C612NLAFT3G

863-NVMFS5C612NLFT3G
NVMFS5C612NLAFT3G

Mfr.:

Description:
MOSFETs NFET SO8FL 60V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SO-8FL
N-Channel
1 Channel
60 V
250 A
1.13 mOhms
- 20 V, 20 V
1.2 V
91 nC
- 55 C
+ 175 C
3.8 W, 167 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 18 ns
Forward Transconductance - Min: 151 S
Product Type: MOSFETs
Rise Time: 51 ns
Series: NVMFS5C612NL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NVMFS5C612N Automotive Power MOSFETs

onsemi NVMFS5C612N Automotive Power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. onsemi NVMFS5C612N Automotive MOSFETs come in a 5mm × 6mm flat lead package designed for high thermal performance. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.