NVMFS5C604NLWFT3G

863-NVM604NLWFT3G
NVMFS5C604NLWFT3G

Mfr.:

Description:
MOSFETs NFET SO8FL 60V 287A 1.2MO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Si
SMD/SMT
SO-8FL
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: MOSFETs
Series: NVMFS5C604NL
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

N-Channel 40V & 60V Automotive Power MOSFETs

onsemi NVMFSCx Automotive Power 40V and 60V MOSFETs are available in 5mm x 6mm dual-sided cooled packages ideal for compact and efficient designs. The single N-Channel devices feature 1.5mΩ and 0.9mΩ RDS(on) drain-source on-resistance to minimize conductive losses. The MOSFETs includes a wettable flank option available for enhanced optical inspection. The devices are also AEC-Q101-qualified and PPAP-capable, making them suitable for automotive applications.

NVMFS5C604N Single N-Channel Power MOSFET

onsemi NVMFS5C604N Single N-Channel Power MOSFET features a 288A continuous drain current, 1.2mΩ at 10V RDS(ON), and 60V drain-to-source voltage. The NVMFS5C604N is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.