NVMFS5C468NLWFAFT3G

onsemi
863-NVMFS5C468NLWFA3
NVMFS5C468NLWFAFT3G

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,17 € 11,70 €
0,846 € 84,60 €
0,544 € 1.360,00 €
Full Reel (Order in multiples of 5000)
0,544 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8FL
N-Channel
1 Channel
40 V
37 A
8.6 mOhms
- 20 V, 20 V
1.2 V
7.3 nC
- 55 C
+ 175 C
28 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: JP
Fall Time: 2 ns
Product Type: MOSFETs
Rise Time: 43 ns
Series: NVMFS5C468NL
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
8541290065
JPHTS:
854129010
MXHTS:
8542310302
ECCN:
EAR99