NVMFS5C468NLWFAFT1G

onsemi
863-NVMFS5C468NLWFA1
NVMFS5C468NLWFAFT1G

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
1.500
Expected 6/8/2026
1.500
Expected 7/15/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,21 € 12,10 €
0,813 € 81,30 €
0,763 € 381,50 €
0,556 € 556,00 €
Full Reel (Order in multiples of 1500)
0,556 € 834,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
40 V
37 A
8.6 mOhms
- 20 V, 20 V
1.2 V
7.3 nC
- 55 C
+ 175 C
28 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Fall Time: 2 ns
Product Type: MOSFETs
Rise Time: 43 ns
Series: NVMFS5C468NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
8541290065
JPHTS:
854129010
MXHTS:
8542310302
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.