NVMFS5C442NAFT1G-YE

onsemi
863-MFS5C442NAFT1GYE
NVMFS5C442NAFT1G-YE

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
0,912 € 9,12 €
0,603 € 60,30 €
0,473 € 236,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 1500)
0,364 € 546,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
140 A
2.3 mOhms
- 20 V, 20 V
4 V
32 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: SIngle
Fall Time: 18 ns
Forward Transconductance - Min: 92 S
Product Type: MOSFETs
Rise Time: 50 ns
Series: NVMFS5C442N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.