NVMFS5C423NLWFET1G

onsemi
863-MFS5C423NLWFET
NVMFS5C423NLWFET1G

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN SO8FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,64 € 16,40 €
1,14 € 114,00 €
0,912 € 456,00 €
0,802 € 802,00 €
Full Reel (Order in multiples of 1500)
0,802 € 1.203,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
150 A
2 mOhms
20 V
2 V
23 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Fall Time: 8.1 ns
Forward Transconductance - Min: 140 S
Product Type: MOSFETs
Rise Time: 7.4 ns
Series: NVMFS5C423NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99