NVMFS5C410NWFAFT3G

onsemi
863-NVMFS5C410NWT3G
NVMFS5C410NWFAFT3G

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,15 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SO-8FL
N-Channel
1 Channel
40 V
300 A
760 uOhms
- 20 V, 20 V
2.5 V
86 nC
- 55 C
+ 175 C
3.9 W, 166 W
Enhancement
AEC-Q101
Reel
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: JP
Fall Time: 173 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 162 ns
Series: NVMFS5C410N
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 227 ns
Typical Turn-On Delay Time: 54 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99