NVMFS5C410NET3G

onsemi
863-NVMFS5C410NET3G
NVMFS5C410NET3G

Mfr.:

Description:
MOSFETs T6-40V N 0.92 MOHMS SL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
300 A
920 uOhms
20 V
3.5 V
86 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Brand: onsemi
Configuration: Single
Fall Time: 173 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 162 ns
Series: NVMFS5C410N
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 227 ns
Typical Turn-On Delay Time: 54 ns
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
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,13 € 10.650,00 €