NVMFS5C410NAFT3G

863-NVMFS5C410NAFT3G
NVMFS5C410NAFT3G

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SO-8FL
N-Channel
1 Channel
40 V
300 A
760 uOhms
- 20 V, 20 V
2.5 V
86 nC
- 55 C
+ 175 C
3.9 W, 166 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 173 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 162 ns
Series: NVMFS5C410N
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 227 ns
Typical Turn-On Delay Time: 54 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.