NVMFS5C406NT1G

onsemi
863-NVMFS5C406NT1G
NVMFS5C406NT1G

Mfr.:

Description:
MOSFETs T6 40V SG NCH SO8FL HEFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,47 € 34,70 €
2,49 € 249,00 €
2,27 € 1.135,00 €
2,12 € 2.120,00 €
Full Reel (Order in multiples of 1500)
2,12 € 3.180,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
40 V
353 A
800 uOhms
- 20 V, 20 V
4 V
110 nC
- 55 C
+ 175 C
179 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 52 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 116 ns
Series: NVMFS5C406N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 133 ns
Typical Turn-On Delay Time: 48 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.