NVMFS4C310NWFT1G

onsemi
863-NVMFS4C310NWFT1G
NVMFS4C310NWFT1G

Mfr.:

Description:
MOSFETs TRENCH 30V NCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,16 € 11,60 €
0,783 € 78,30 €
0,624 € 312,00 €
0,602 € 602,00 €
Full Reel (Order in multiples of 1500)
0,56 € 840,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
30 V
51 A
5 mOhms
- 20 V, 20 V
1.3 V
18.6 nC
- 55 C
+ 175 C
32 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 26 ns
Series: NVMFS4C310N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: Single N-Channel Power MOSFET
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
8542399901
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.